
DF13B-6P-1.25V(21) | |
|---|---|
DigiKey Part Number | 26-DF13B-6P-1.25V(21)TR-ND - Tape & Reel (TR) 26-DF13B-6P-1.25V(21)CT-ND - Cut Tape (CT) 26-DF13B-6P-1.25V(21)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13B-6P-1.25V(21) |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.13000 | kr.4.13 |
| 10 | kr.3.48300 | kr.34.83 |
| 100 | kr.2.95800 | kr.295.80 |
| 500 | kr.2.63986 | kr.1,319.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.71293 | kr.2,712.93 |
| 2.000 | kr.2.58342 | kr.5,166.84 |
| 3.000 | kr.2.51056 | kr.7,531.68 |
| 5.000 | kr.2.42169 | kr.12,108.45 |
| 7.000 | kr.2.36491 | kr.16,554.37 |
| 10.000 | kr.2.30617 | kr.23,061.70 |
| 25.000 | kr.2.16193 | kr.54,048.25 |
| Unit Price without VAT: | kr.4.13000 |
|---|---|
| Unit Price with VAT: | kr.5.16250 |



