
DF13B-12P-1.25V(21) | |
|---|---|
DigiKey Part Number | H121953TR-ND - Tape & Reel (TR) H121953CT-ND - Cut Tape (CT) H121953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13B-12P-1.25V(21) |
Description | CONN HEADER SMD 12POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.8mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.18022 | kr.4,180.22 |
| 2.000 | kr.3.98067 | kr.7,961.34 |
| 3.000 | kr.3.86841 | kr.11,605.23 |
| 5.000 | kr.3.73155 | kr.18,657.75 |
| 7.000 | kr.3.64408 | kr.25,508.56 |
| 10.000 | kr.3.55360 | kr.35,536.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.4.94500 | kr.49.45 |
| 100 | kr.4.02780 | kr.402.78 |
| 500 | kr.3.49170 | kr.1,745.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.64900 | kr.56.49 |
| 100 | kr.5.07140 | kr.507.14 |
| 500 | kr.4.14940 | kr.2,074.70 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |


