
DF13A-4P-1.25H(21) | |
|---|---|
DigiKey Part Number | H125082-TR-ND - Tape & Reel (TR) H125082-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13A-4P-1.25H(21) |
Description | CONN HEADER SMD R/A 4POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-4P-1.25H(21) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.142" (3.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.87200 | kr.28.72 |
| 100 | kr.2.44150 | kr.244.15 |
| 500 | kr.2.17906 | kr.1,089.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.31924 | kr.2,319.24 |
| 2.000 | kr.2.20848 | kr.4,416.96 |
| 3.000 | kr.2.14617 | kr.6,438.51 |
| 5.000 | kr.2.07021 | kr.10,351.05 |
| 7.000 | kr.2.02165 | kr.14,151.55 |
| 10.000 | kr.1.97143 | kr.19,714.30 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |











