Similar
Similar



DF13-10P-1.25DSA | |
|---|---|
DigiKey Part Number | H2198-ND |
Manufacturer | |
Manufacturer Product Number | DF13-10P-1.25DSA |
Description | CONN HEADER VERT 10POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-10P-1.25DSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.3mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |








