Similar
Similar

DF13-6P-1.25DSA | |
|---|---|
DigiKey Part Number | H2195-ND |
Manufacturer | |
Manufacturer Product Number | DF13-6P-1.25DSA |
Description | CONN HEADER VERT 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-6P-1.25DSA Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.169" (4.30mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.3mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF13-6P-1.25DSA(05) | Hirose Electric Co Ltd | 2.023 | 26-DF13-6P-1.25DSA(05)-ND | kr.3.42000 | Similar |
| M30-6100646 | Harwin Inc. | 1.931 | 952-1982-ND | kr.10.14000 | Similar |





