
DF13-5P-1.25H(75) | |
|---|---|
DigiKey Part Number | H126404-ND |
Manufacturer | |
Manufacturer Product Number | DF13-5P-1.25H(75) |
Description | CONN HEADER SMD R/A 5POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-5P-1.25H(75) Models |
Category | Insulation Height 0.142" (3.60mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tube | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |

