DF13-2P-1.25DSA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 7.746
Unit Price: kr.1.92000
Datasheet

Similar


Harwin Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
DF13-2P-1.25DSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-2P-1.25DSA

DigiKey Part Number
H2191-ND
Manufacturer
Manufacturer Product Number
DF13-2P-1.25DSA
Description
CONN HEADER VERT 2POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-2P-1.25DSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.091" (2.30mm)
Overall Contact Length
-
Insulation Height
0.169" (4.30mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150V
Mated Stacking Heights
5.3mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable