Direct
Similar



| DF13-2P-1.25V(50) | |
|---|---|
| DigiKey Part Number | H3336-ND | 
| Manufacturer | |
| Manufacturer Product Number | DF13-2P-1.25V(50) | 
| Description | CONN HEADER SMD 2POS 1.25MM | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Obsolete | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Detent Lock | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.189" (4.80mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
| Contact Finish - Post | - | |
| Contact Material | Brass | |
| Insulation Material | Polyamide (PA), Nylon | |
| Features | Board Guide, Solder Retention | |
| Operating Temperature | -35°C ~ 85°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Beige | |
| Current Rating (Amps) | 1A | |
| Voltage Rating | 150V | |
| Mated Stacking Heights | 5.8mm | |
| Contact Finish Thickness - Post | - | |
| Applications | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark