
DF13-2630SCF(41) | |
|---|---|
DigiKey Part Number | H125976TR-ND - Tape & Reel (TR) H125976CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF13-2630SCF(41) |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.27100 | kr.2.71 |
| 100 | kr.0.22900 | kr.22.90 |
| 500 | kr.0.20434 | kr.102.17 |
| 1.000 | kr.0.19453 | kr.194.53 |
| 5.000 | kr.0.17363 | kr.868.15 |
| 10.000 | kr.0.16533 | kr.1,653.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.21813 | kr.4,362.60 |
| 40.000 | kr.0.20771 | kr.8,308.40 |
| 60.000 | kr.0.20185 | kr.12,111.00 |
| 100.000 | kr.0.19471 | kr.19,471.00 |
| 140.000 | kr.0.19014 | kr.26,619.60 |
| 200.000 | kr.0.18542 | kr.37,084.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |



















