
DF13-15P-1.25DS(25) | |
|---|---|
DigiKey Part Number | 26-DF13-15P-1.25DS(25)-ND |
Manufacturer | |
Manufacturer Product Number | DF13-15P-1.25DS(25) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 15 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13-15P-1.25DS(25) Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.091" (2.30mm) |
Series | Insulation Height 0.142" (3.60mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 150V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 23 | kr.8.74348 | kr.201.10 |
| 115 | kr.7.80426 | kr.897.49 |
| 506 | kr.7.02901 | kr.3,556.68 |
| 1.012 | kr.6.69346 | kr.6,773.78 |
| 5.014 | kr.5.97916 | kr.29,979.51 |
| 10.005 | kr.5.69502 | kr.56,978.68 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

