DF13-10P-1.25H(20) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 23.624
Unit Price: kr.6.59000
Datasheet
Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-10P-1.25H(20)

DigiKey Part Number
H2226-ND
Manufacturer
Manufacturer Product Number
DF13-10P-1.25H(20)
Description
CONN HEADER SMD R/A 10POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-10P-1.25H(20) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.142" (3.60mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
150V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0532611071Molex23.624WM7628CT-NDkr.6.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes