DF13-10P-1.25V(20) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 1.081
Unit Price: kr.35.44000
Datasheet
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-10P-1.25V(20)

DigiKey Part Number
H2214-ND
Manufacturer
Manufacturer Product Number
DF13-10P-1.25V(20)
Description
CONN HEADER SMD 10POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-10P-1.25V(20) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.189" (4.80mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Tin
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
150V
Mounting Type
Mated Stacking Heights
5.8mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M30-6001046Harwin Inc.1.081952-3034-NDkr.35.44000Similar
Obsolete
This product is no longer manufactured. View Substitutes