Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-10P-1.25H(75)

DigiKey Part Number
H126369-ND
Manufacturer
Manufacturer Product Number
DF13-10P-1.25H(75)
Description
CONN HEADER SMD R/A 10POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13-10P-1.25H(75) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.142" (3.60mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tube
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
150V
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.