
DF12NC(5.0)-30DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(5.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(5.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(5.0)-30DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(5.0)-30DP-0.5V(51) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(5.0)-30DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Mated Stacking Heights 5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.169" (4.30mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.47000 | kr.84.70 |
| 25 | kr.7.94040 | kr.198.51 |
| 50 | kr.7.55980 | kr.377.99 |
| 100 | kr.7.19780 | kr.719.78 |
| 250 | kr.6.74704 | kr.1,686.76 |
| 500 | kr.6.42482 | kr.3,212.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.88175 | kr.6,881.75 |
| 2.000 | kr.6.55338 | kr.13,106.76 |
| 3.000 | kr.6.36864 | kr.19,105.92 |
| 5.000 | kr.6.14338 | kr.30,716.90 |
| 7.000 | kr.5.99942 | kr.41,995.94 |
| 10.000 | kr.5.85050 | kr.58,505.00 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |






