
DF12NC(3.5)-20DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NC(3.5)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NC(3.5)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NC(3.5)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NC(3.5)-20DP-0.5V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NC(3.5)-20DP-0.5V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.72800 | kr.57.28 |
| 25 | kr.5.36840 | kr.134.21 |
| 50 | kr.5.11240 | kr.255.62 |
| 100 | kr.4.86720 | kr.486.72 |
| 250 | kr.4.56244 | kr.1,140.61 |
| 500 | kr.4.34444 | kr.2,172.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.17786 | kr.4,177.86 |
| 2.000 | kr.3.97843 | kr.7,956.86 |
| 3.000 | kr.3.86626 | kr.11,598.78 |
| 5.000 | kr.3.72945 | kr.18,647.25 |
| 7.000 | kr.3.64204 | kr.25,494.28 |
| 10.000 | kr.3.55160 | kr.35,516.00 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |



