40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12NC(3.0)-40DP-0.5V(51)

DigiKey Part Number
26-DF12NC(3.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR)
26-DF12NC(3.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT)
26-DF12NC(3.0)-40DP-0.5V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF12NC(3.0)-40DP-0.5V(51)
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12NC(3.0)-40DP-0.5V(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
3mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.091" (2.30mm)
Number of Positions
40
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXK640347YGPanasonic Industry7.012255-2555-1-NDkr.13.25000Similar
In-Stock: 870
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.9.94700kr.99.47
25kr.9.32480kr.233.12
50kr.8.87980kr.443.99
100kr.8.45500kr.845.50
250kr.7.92552kr.1,981.38
500kr.7.54714kr.3,773.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.30750kr.9,307.50
2.000kr.8.86351kr.17,727.02
3.000kr.8.61378kr.25,841.34
5.000kr.8.30915kr.41,545.75
7.000kr.8.11445kr.56,801.15
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250