
DF12NB(4.0)-50DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-50DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-50DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-50DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-50DP-0.5V(51) |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-50DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 50 | Height Above Board 0.130" (3.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.8.83200 | kr.88.32 |
| 25 | kr.8.28000 | kr.207.00 |
| 50 | kr.7.88440 | kr.394.22 |
| 100 | kr.7.50720 | kr.750.72 |
| 250 | kr.7.03716 | kr.1,759.29 |
| 500 | kr.6.70100 | kr.3,350.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.06384 | kr.7,063.84 |
| 2.000 | kr.6.72684 | kr.13,453.68 |
| 3.000 | kr.6.53726 | kr.19,611.78 |
| 5.000 | kr.6.30602 | kr.31,530.10 |
| 7.000 | kr.6.15823 | kr.43,107.61 |
| 10.000 | kr.6.00536 | kr.60,053.60 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |



