
DF12NB(4.0)-40DP-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB(4.0)-40DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(4.0)-40DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(4.0)-40DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(4.0)-40DP-0.5V(51) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(4.0)-40DP-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 40 | Height Above Board 0.130" (3.30mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.47000 | kr.84.70 |
| 25 | kr.7.94040 | kr.198.51 |
| 50 | kr.7.55980 | kr.377.99 |
| 100 | kr.7.19780 | kr.719.78 |
| 250 | kr.6.74704 | kr.1,686.76 |
| 500 | kr.6.42482 | kr.3,212.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.78825 | kr.7,788.25 |
| 2.000 | kr.7.41669 | kr.14,833.38 |
| 3.000 | kr.7.20763 | kr.21,622.89 |
| 5.000 | kr.6.95274 | kr.34,763.70 |
| 7.000 | kr.6.78980 | kr.47,528.60 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |



