
DF12NB-30DS-0.5V(51) | |
|---|---|
DigiKey Part Number | 26-DF12NB-30DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB-30DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB-30DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB-30DS-0.5V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB-30DS-0.5V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 3.5mm, 4mm, 5mm |
Number of Positions 30 | Height Above Board 0.106" (2.70mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.28800 | kr.52.88 |
| 25 | kr.4.95280 | kr.123.82 |
| 50 | kr.4.71560 | kr.235.78 |
| 100 | kr.4.49000 | kr.449.00 |
| 250 | kr.4.20876 | kr.1,052.19 |
| 500 | kr.4.00764 | kr.2,003.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.37086 | kr.4,370.86 |
| 2.000 | kr.4.16224 | kr.8,324.48 |
| 3.000 | kr.4.04490 | kr.12,134.70 |
| 5.000 | kr.3.90180 | kr.19,509.00 |
| 7.000 | kr.3.81033 | kr.26,672.31 |
| 10.000 | kr.3.71572 | kr.37,157.20 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |










