
DF12NB(3.5)-36DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(3.5)-36DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-36DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-36DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.5)-36DP-0.5V(51) |
Description | CONN HDR 36POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.5)-36DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.13000 | kr.8.13 |
10 | kr.6.89300 | kr.68.93 |
25 | kr.6.46400 | kr.161.60 |
50 | kr.6.15420 | kr.307.71 |
100 | kr.5.85980 | kr.585.98 |
250 | kr.5.49248 | kr.1,373.12 |
500 | kr.5.23020 | kr.2,615.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.90323 | kr.4,903.23 |
2.000 | kr.4.66928 | kr.9,338.56 |
3.000 | kr.4.53762 | kr.13,612.86 |
5.000 | kr.4.37710 | kr.21,885.50 |
7.000 | kr.4.27451 | kr.29,921.57 |
10.000 | kr.4.16837 | kr.41,683.70 |
Unit Price without VAT: | kr.8.13000 |
---|---|
Unit Price with VAT: | kr.10.16250 |