
DF12NB-20DS-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB-20DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB-20DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB-20DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB-20DS-0.5V(51) |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB-20DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.74000 | kr.4.74 |
10 | kr.4.00000 | kr.40.00 |
25 | kr.3.74800 | kr.93.70 |
50 | kr.3.56860 | kr.178.43 |
100 | kr.3.39840 | kr.339.84 |
250 | kr.3.18516 | kr.796.29 |
500 | kr.3.03296 | kr.1,516.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.96237 | kr.2,962.37 |
2.000 | kr.2.82096 | kr.5,641.92 |
3.000 | kr.2.74140 | kr.8,224.20 |
5.000 | kr.2.64439 | kr.13,221.95 |
7.000 | kr.2.58236 | kr.18,076.52 |
10.000 | kr.2.51825 | kr.25,182.50 |
25.000 | kr.2.36074 | kr.59,018.50 |
Unit Price without VAT: | kr.4.74000 |
---|---|
Unit Price with VAT: | kr.5.92500 |