DF12L(3.0)-14DS-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 5.785
Unit Price: kr.4.69000
Datasheet
Image for DF12L(3.0)-14DS-0.5V(86) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF12L(3.0)-14DS-0.5V(86)

DigiKey Part Number
DF12L(3.0)-14DS-0.5V(86)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12L(3.0)-14DS-0.5V(86)
Description
CONN RCPT 14POS SMD GOLD
Customer Reference
Detailed Description
14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12L(3.0)-14DS-0.5V(86) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3mm
Number of Positions
14
Height Above Board
0.087" (2.20mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF12NB(3.0)-14DS-0.5V(51)Hirose Electric Co Ltd5.78526-DF12NB(3.0)-14DS-0.5V(51)CT-NDkr.4.69000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes