Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13A-14P-1.25H(51)

DigiKey Part Number
26-DF13A-14P-1.25H(51)TR-ND - Tape & Reel (TR)
26-DF13A-14P-1.25H(51)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF13A-14P-1.25H(51)
Description
CONN HEADER SMD R/A 14POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13A-14P-1.25H(51) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.142" (3.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
150V
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.10.32800kr.103.28
100kr.8.77520kr.877.52
500kr.7.83244kr.3,916.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.86326kr.8,863.26
2.000kr.8.44048kr.16,880.96
3.000kr.8.20259kr.24,607.77
5.000kr.7.91250kr.39,562.50
7.000kr.7.72707kr.54,089.49
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250