



DF12E(3.0)-14DP-0.5V(81) | |
|---|---|
DigiKey Part Number | 26-DF12E(3.0)-14DP-0.5V(81)TR-ND - Tape & Reel (TR) 26-DF12E(3.0)-14DP-0.5V(81)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF12E(3.0)-14DP-0.5V(81) |
Description | CONN HDR 14POS SMD GOLD |
Customer Reference | |
Detailed Description | 14 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12E(3.0)-14DP-0.5V(81) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.091" (2.30mm) |
Number of Positions 14 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF12NC(3.0)-14DP-0.5V(51) | Hirose Electric Co Ltd | 990 | 26-DF12NC(3.0)-14DP-0.5V(51)CT-ND | kr.5.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.62800 | kr.46.28 |
| 100 | kr.3.93210 | kr.393.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.24608 | kr.3,246.08 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |



