Similar

DF12B(3.0)-80DP-0.5V(86) | |
|---|---|
DigiKey Part Number  | H121928TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | DF12B(3.0)-80DP-0.5V(86)  | 
Description  | CONN HDR 80POS SMD GOLD  | 
Customer Reference  | |
Detailed Description  | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DF12B(3.0)-80DP-0.5V(86) Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Hirose Electric Co Ltd  | |
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Connector Type  | Header, Outer Shroud Contacts  | |
Number of Positions  | 80  | |
Pitch  | 0.020" (0.50mm)  | |
Number of Rows  | 2  | |
Mounting Type  | Surface Mount  | |
Features  | Solder Retention  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 8.00µin (0.203µm)  | |
Mated Stacking Heights  | 3mm  | |
Height Above Board  | 0.091" (2.30mm)  | |
Base Product Number  | 



