
DF12A-36DS-0.5V(81) | |
|---|---|
DigiKey Part Number | H5211TR-ND - Tape & Reel (TR) H5211CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF12A-36DS-0.5V(81) |
Description | CONN RCPT 36POS SMD GOLD |
Customer Reference | |
Detailed Description | 36 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12A-36DS-0.5V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.9.42700 | kr.94.27 |
| 25 | kr.8.83720 | kr.220.93 |
| 50 | kr.8.41480 | kr.420.74 |
| 100 | kr.8.01280 | kr.801.28 |
| 250 | kr.7.51052 | kr.1,877.63 |
| 500 | kr.7.15200 | kr.3,576.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.62400 | kr.6,624.00 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |

