
DF12-50DS-0.5V(86) | |
---|---|
DigiKey Part Number | H5218TR-ND - Tape & Reel (TR) H5218CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF12-50DS-0.5V(86) |
Description | CONN RCPT 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12-50DS-0.5V(86) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm, 4mm, 5mm | |
Height Above Board | 0.106" (2.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.60000 | kr.9.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.66400 | kr.5,664.00 |
Unit Price without VAT: | kr.9.60000 |
---|---|
Unit Price with VAT: | kr.12.00000 |