DF12-40DS-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 190
Unit Price: kr.7.36000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.0.00000
Datasheet
DF12(3.0)-40DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF12(3.0)-40DS
DF12-40DS-0.5V(86)
DF12-40DS-0.5V(86)

DF12-40DS-0.5V(86)

DigiKey Part Number
H5217TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12-40DS-0.5V(86)
Description
CONN RCPT 40POS SMD GOLD
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12-40DS-0.5V(86) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3.5mm, 4mm, 5mm
Height Above Board
0.106" (2.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes