DF12(3.0)-50DP-0.5V(86) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 1.527
Unit Price: kr.51.00000
Datasheet
DF12B(3.0)-50DP-0.5V(86)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF12B(3.0)-50DP-0.5V(86)
DF12(3.0)-50DP-0.5V(86)
DF12(3.0)-50DP-0.5V(86)

DF12(3.0)-50DP-0.5V(86)

DigiKey Part Number
H5223TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF12(3.0)-50DP-0.5V(86)
Description
CONN HDR 50POS SMD GOLD
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF12(3.0)-50DP-0.5V(86) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
3mm
Height Above Board
0.091" (2.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes