Similar



DF11G-4DP-2V(50) | |
|---|---|
DigiKey Part Number | H2897-ND |
Manufacturer | |
Manufacturer Product Number | DF11G-4DP-2V(50) |
Description | CONN HEADER SMD 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11G-4DP-2V(50) Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.283" (7.19mm) |
Packaging Tube | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Beige |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF11-4DP-2V(57) | Hirose Electric Co Ltd | 605 | H124538CT-ND | kr.8.05000 | Similar |



