


DF11E-10DP-2DSA | |
|---|---|
DigiKey Part Number | H123109-ND |
Manufacturer | |
Manufacturer Product Number | DF11E-10DP-2DSA |
Description | CONN HEADER VERT 10POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11E-10DP-2DSA Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bag | Overall Contact Length 0.299" (7.60mm) |
Part Status Obsolete | Insulation Height 0.260" (6.60mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -30°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.55, 7.8mm, 8.9mm |
Mounting Type | Base Product Number |
Termination Solder |

