


DF11CZ-32DP-2V(27) | |
|---|---|
DigiKey Part Number | H124561TR-ND - Tape & Reel (TR) H124561CT-ND - Cut Tape (CT) H124561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11CZ-32DP-2V(27) |
Description | CONN HEADER SMD 32POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11CZ-32DP-2V(27) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.283" (7.19mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -30°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.33104 | kr.5,165.52 |
| 1.000 | kr.9.83803 | kr.9,838.03 |
| 1.500 | kr.9.56072 | kr.14,341.08 |
| 2.500 | kr.9.22249 | kr.23,056.23 |
| 3.500 | kr.9.00637 | kr.31,522.30 |
| 5.000 | kr.8.78275 | kr.43,913.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.11.65300 | kr.116.53 |
| 100 | kr.9.49730 | kr.949.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.91000 | kr.15.91 |
| 10 | kr.13.84700 | kr.138.47 |
| 100 | kr.12.37120 | kr.1,237.12 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

