


DF11C-32DP-2V(57) | |
|---|---|
DigiKey Part Number | H124674TR-ND - Tape & Reel (TR) H124674CT-ND - Cut Tape (CT) H124674DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-32DP-2V(57) |
Description | CONN HEADER SMD 32POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-32DP-2V(57) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.283" (7.19mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Beige |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.12170 | kr.9,560.85 |
| 1.000 | kr.18.20949 | kr.18,209.49 |
| 1.500 | kr.17.69646 | kr.26,544.69 |
| 2.500 | kr.17.07070 | kr.42,676.75 |
| 3.500 | kr.16.67078 | kr.58,347.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.22.67200 | kr.226.72 |
| 25 | kr.21.24680 | kr.531.17 |
| 50 | kr.20.23220 | kr.1,011.61 |
| 100 | kr.19.26600 | kr.1,926.60 |
| 250 | kr.18.05960 | kr.4,514.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.19.87600 | kr.198.76 |
| 25 | kr.18.32280 | kr.458.07 |
| 50 | kr.17.22960 | kr.861.48 |
| 100 | kr.16.20190 | kr.1,620.19 |
| 250 | kr.14.93756 | kr.3,734.39 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

