


DF11C-14DP-2V(57) | |
|---|---|
DigiKey Part Number | H124542TR-ND - Tape & Reel (TR) H124542CT-ND - Cut Tape (CT) H124542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF11C-14DP-2V(57) |
Description | CONN HEADER SMD 14POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11C-14DP-2V(57) Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.283" (7.19mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -30°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Beige |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 8.2mm, 8.45mm, 9.55mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.98616 | kr.5,993.08 |
| 1.000 | kr.11.41422 | kr.11,414.22 |
| 1.500 | kr.11.09247 | kr.16,638.71 |
| 2.500 | kr.10.70012 | kr.26,750.30 |
| 3.500 | kr.10.44935 | kr.36,572.73 |
| 5.000 | kr.10.19000 | kr.50,950.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.11.88100 | kr.118.81 |
| 100 | kr.9.68630 | kr.968.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.23000 | kr.16.23 |
| 10 | kr.14.14500 | kr.141.45 |
| 100 | kr.12.64010 | kr.1,264.01 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |

