Connector Header Surface Mount 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-20DP-2V(57)

DigiKey Part Number
H124671TR-ND - Tape & Reel (TR)
H124671CT-ND - Cut Tape (CT)
H124671DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF11-20DP-2V(57)
Description
CONN HEADER SMD 20POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.283" (7.19mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Board Guide, Solder Retention
Number of Positions
Operating Temperature
-30°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Beige
Number of Positions Loaded
All
Current Rating (Amps)
2A
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
8.2mm, 8.45mm, 9.55mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.585
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.79308kr.5,396.54
1.000kr.10.27809kr.10,278.09
1.500kr.9.98833kr.14,982.49
2.500kr.9.63502kr.24,087.55
3.500kr.9.40919kr.32,932.17
5.000kr.9.17563kr.45,878.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.12.23000kr.122.30
100kr.9.96840kr.996.84
Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.31000kr.17.31
10kr.15.69800kr.156.98
100kr.13.83130kr.1,383.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750