DF11-10DP-2DSA(87) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: kr.1.23892

Similar


Sullins Connector Solutions
In Stock: 8.689
Unit Price: kr.2.71000
Datasheet
DF11-10DP-2DSA(xx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-10DP-2DSA(xx)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-10DP-2DSA(87)

DigiKey Part Number
DF11-10DP-2DSA(87)-ND
Manufacturer
Manufacturer Product Number
DF11-10DP-2DSA(87)
Description
CONN HEADER VERT 10POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-10DP-2DSA(87) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.118" (3.00mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.299" (7.60mm)
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-30°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
2A
Voltage Rating
250V
Mated Stacking Heights
7.55, 7.8mm, 8.9mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.