
DF1-6A1.05 | |
---|---|
DigiKey Part Number | DF1-6A1.05-ND |
Manufacturer | |
Manufacturer Product Number | DF1-6A1.05 |
Description | IDC PROTECTOR 6POS 26,28AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-6A1.05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | DF1 Series | |
Features | 26-28 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.0.81860 | kr.81.86 |
Unit Price without VAT: | kr.0.81860 |
---|---|
Unit Price with VAT: | kr.1.02325 |