



DF1-3S-2.5R24(05) | |
|---|---|
DigiKey Part Number | H126007-ND |
Manufacturer | |
Manufacturer Product Number | DF1-3S-2.5R24(05) |
Description | CONN SOCKET 3POS IDC 24AWG TIN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Socket Connector IDC Tin 24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | DF1-3S-2.5R24(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.90900 | kr.29.09 |
| 25 | kr.2.72720 | kr.68.18 |
| 50 | kr.2.59680 | kr.129.84 |
| 100 | kr.2.47290 | kr.247.29 |
| 300 | kr.2.28803 | kr.686.41 |
| 500 | kr.2.20694 | kr.1,103.47 |
| 1.000 | kr.2.10147 | kr.2,101.47 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |





