cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1-16S-2.5R24(05)

DigiKey Part Number
DF1-16S-2.5R24(05)-ND
Manufacturer
Manufacturer Product Number
DF1-16S-2.5R24(05)
Description
CONN SOCKET 16POS IDC 24AWG TIN
Customer Reference
Detailed Description
16 Position Rectangular Socket Connector IDC Tin 24 AWG
Datasheet
 Datasheet
EDA/CAD Models
DF1-16S-2.5R24(05) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Last Time Buy
Connector Type
Socket
Contact Type
Female Socket
Number of Positions
16
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
24 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Brown
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 24/11/2025
All prices are in DKK
Bag
QuantityUnit PriceExt Price
100kr.6.42560kr.642.56
Manufacturers Standard Package
Unit Price without VAT:kr.6.42560
Unit Price with VAT:kr.8.03200