
DF1-13A1.33 | |
---|---|
DigiKey Part Number | DF1-13A1.33-ND |
Manufacturer | |
Manufacturer Product Number | DF1-13A1.33 |
Description | IDC PROTECTOR 13POS 24AWG |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For DF1 Series |
Datasheet | Datasheet |
EDA/CAD Models | DF1-13A1.33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Accessory Type | Cap (Cover) | |
Number of Positions | 13 | |
For Use With/Related Products | DF1 Series | |
Features | 24 AWG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.1.00610 | kr.100.61 |
Unit Price without VAT: | kr.1.00610 |
---|---|
Unit Price with VAT: | kr.1.25763 |