D.FL75-R-SMT-1(40) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 35
Unit Price: kr.18.89000
Datasheet
D.FL Connector Receptacle, Male Pin 75 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D.FL75-R-SMT-1(40)

DigiKey Part Number
26-D.FL75-R-SMT-1(40)TR-ND - Tape & Reel (TR)
26-D.FL75-R-SMT-1(40)CT-ND - Cut Tape (CT)
26-D.FL75-R-SMT-1(40)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D.FL75-R-SMT-1(40)
Description
CONN RCPT D.FL75 SMT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D.FL Connector Receptacle, Male Pin 75 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Center Contact Material
Phosphor Bronze
Part Status
Active
Body Material
Phosphor Bronze
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Shield Termination
Solder
Operating Temperature
-40°C ~ 105°C
Impedance
75 Ohms
Mating Cycles
20
Mounting Type
Surface Mount
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D.FL75-R-SMT-1(01)Hirose Electric Co Ltd3526-D.FL75-R-SMT-1(01)-NDkr.18.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.10.56900kr.105.69
25kr.9.90800kr.247.70
50kr.9.43400kr.471.70
100kr.8.98310kr.898.31
250kr.8.42028kr.2,105.07
500kr.8.01820kr.4,009.10
1.000kr.7.66316kr.7,663.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.7.66828kr.38,341.40
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750