USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX90MW9-24P1

DigiKey Part Number
26-CX90MW9-24P1TR-ND - Tape & Reel (TR)
26-CX90MW9-24P1CT-ND - Cut Tape (CT)
26-CX90MW9-24P1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX90MW9-24P1
Description
RECEPTACLE, USB4, 24POS., 5A, RI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CX90MW9-24P1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX4 - Waterproof
Manufacturer
Hirose Electric Co Ltd
Operating Temperature
-40°C ~ 105°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
5A
Part Status
Active
Voltage - Rated
48VAC/DC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 4.0
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CX90BW-16P(001)Hirose Electric Co Ltd1.40026-CX90BW-16P(001)TR-NDkr.1.35701Parametric Equivalent
CX90BW1-24PHirose Electric Co Ltd2.01326-CX90BW1-24PCT-NDkr.2.31000Parametric Equivalent
CX90BW1-24P1Hirose Electric Co Ltd1.19426-CX90BW1-24P1CT-NDkr.2.54000Parametric Equivalent
CX90MW9-24PHirose Electric Co Ltd2.76326-CX90MW9-24PCT-NDkr.2.31000Parametric Equivalent
In-Stock: 1.331
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.12.66605kr.17,732.47
2.800kr.12.06208kr.33,773.82
4.200kr.11.72236kr.49,233.91
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.20.16000kr.20.16
10kr.17.13700kr.171.37
25kr.16.06040kr.401.51
50kr.15.29200kr.764.60
100kr.14.56230kr.1,456.23
250kr.13.65004kr.3,412.51
500kr.12.99864kr.6,499.32
Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.96000kr.18.96
10kr.15.41900kr.154.19
25kr.14.21440kr.355.36
50kr.13.36720kr.668.36
100kr.12.56970kr.1,256.97
250kr.11.58852kr.2,897.13
500kr.10.89808kr.5,449.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.18.96000
Unit Price with VAT:kr.23.70000