CX90BW-16P is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.9.23820
Datasheet
CX90BW-16P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX90BW-16P

DigiKey Part Number
26-CX90BW-16PTR-ND - Tape & Reel (TR)
26-CX90BW-16PCT-ND - Cut Tape (CT)
26-CX90BW-16PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX90BW-16P
Description
CONN RCP USB3.2 TYP C, WATERPROO
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CX90BW-16P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal, Reversible
Termination
Solder
Features
-
Ingress Protection
Waterproof
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
20VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes