CX90B-16P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX90B-16P
CX Series Connectors

CX90B-16P

DigiKey Part Number
26-CX90B-16PTR-ND - Tape & Reel (TR)
26-CX90B-16PCT-ND - Cut Tape (CT)
26-CX90B-16PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX90B-16P
Description
CONN RCP USB3.2 TYP C 24P SMD RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CX90B-16P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal, Reversible
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
20VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.202
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.9.02161kr.13,532.42
3.000kr.8.59140kr.25,774.20
4.500kr.8.34930kr.37,571.85
7.500kr.8.05412kr.60,405.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.16000kr.15.16
10kr.12.84800kr.128.48
25kr.12.04600kr.301.15
50kr.11.46940kr.573.47
100kr.10.92110kr.1,092.11
250kr.10.23720kr.2,559.30
500kr.9.74854kr.4,874.27
Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.90000kr.16.90
10kr.14.70000kr.147.00
25kr.14.07120kr.351.78
50kr.13.75920kr.687.96
100kr.13.13350kr.1,313.35
250kr.11.88244kr.2,970.61
500kr.10.94436kr.5,472.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.16000
Unit Price with VAT:kr.18.95000