CX70M-24P2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX70M-24P2
CX70M-24P2

CX70M-24P2

DigiKey Part Number
26-CX70M-24P2TR-ND - Tape & Reel (TR)
26-CX70M-24P2CT-ND - Cut Tape (CT)
26-CX70M-24P2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX70M-24P2
Description
CONN USB 3.1 TYPE C RECEPT MID M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CX70M-24P2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VAC/DC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.8.95168kr.13,427.52
3.000kr.8.52480kr.25,574.40
4.500kr.8.28457kr.37,280.57
7.500kr.7.99169kr.59,937.68
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.15.04000kr.15.04
10kr.12.74900kr.127.49
25kr.11.95280kr.298.82
50kr.11.38040kr.569.02
100kr.10.83650kr.1,083.65
250kr.10.15784kr.2,539.46
500kr.9.67296kr.4,836.48
Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.04000kr.15.04
10kr.12.23000kr.122.30
25kr.11.27160kr.281.79
50kr.10.59960kr.529.98
100kr.9.96740kr.996.74
250kr.9.18964kr.2,297.41
500kr.8.64192kr.4,320.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.15.04000
Unit Price with VAT:kr.18.80000