USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
CX70M-24P1
CX70M-24P1
CX70M USB Type-C Connectors - Hirose | Digi-Key Daily

CX70M-24P1

DigiKey Part Number
H125292TR-ND - Tape & Reel (TR)
H125292CT-ND - Cut Tape (CT)
H125292DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX70M-24P1
Description
CONN RCPT USB3.0 TYPEC 24POS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CX70M-24P1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Hirose Electric Co Ltd
Operating Temperature
-30°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
20VAC
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Contact Finish
Gold
Number of Contacts
24
Shell/Shielding Material
Steel, Stainless
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Insulation Color
Black
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Base Product Number
Mounting Feature
Horizontal, Mid Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.444
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.12.62900kr.126.29
25kr.11.84040kr.296.01
50kr.11.27380kr.563.69
100kr.10.73490kr.1,073.49
250kr.10.06260kr.2,515.65
500kr.9.58228kr.4,791.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.9.90299kr.14,854.49
3.000kr.9.43067kr.28,292.01
4.500kr.9.16502kr.41,242.59
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500