Similar





CX60-24S-1000-C | |
|---|---|
DigiKey Part Number | H26322-ND |
Manufacturer | |
Manufacturer Product Number | CX60-24S-1000-C |
Description | CABLE C PLUG TO C PLUG 3.28' |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CX60-24S-1000-C Models |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Shielding Shielded |
Packaging Bulk | Color Black |
Part Status Obsolete | Features Reversible |
Configuration | Base Product Number |
Length 3.28' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX60-24S-1000-C1 | Hirose Electric Co Ltd | 0 | 26-CX60-24S-1000-C1-ND | kr.586.70000 | Similar |


