
CR22C-36D-2.54DS(70) | |
|---|---|
DigiKey Part Number | H122594-ND |
Manufacturer | |
Manufacturer Product Number | CR22C-36D-2.54DS(70) |
Description | CONN EDGE DUAL FMALE 36POS 0.100 |
Customer Reference | |
Detailed Description | 36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CR22C-36D-2.54DS(70) Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Read Out Dual |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Color Black |
Number of Positions 36 | Operating Temperature -30°C ~ 85°C |
Card Thickness 0.063" (1.60mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |

