



CR22A-44D-2.54DSA(70) | |
|---|---|
DigiKey Part Number | H122591-ND |
Manufacturer | |
Manufacturer Product Number | CR22A-44D-2.54DSA(70) |
Description | CONN EDGE DUAL FMALE 44POS 0.100 |
Customer Reference | |
Detailed Description | 44 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CR22A-44D-2.54DSA(70) Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Hirose Electric Co Ltd | Read Out Dual |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Color Black |
Number of Positions 44 | Operating Temperature -30°C ~ 85°C |
Card Thickness 0.063" (1.60mm) | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.45000 | kr.40.45 |
| 10 | kr.34.39500 | kr.343.95 |
| 36 | kr.31.41833 | kr.1,131.06 |
| Unit Price without VAT: | kr.40.45000 |
|---|---|
| Unit Price with VAT: | kr.50.56250 |

