
CD-SC-111 | |
|---|---|
DigiKey Part Number | CD-SC-111-ND |
Manufacturer | |
Manufacturer Product Number | CD-SC-111 |
Description | CONTACT CRIMP FEMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.80410 | kr.180.41 |
| 200 | kr.1.71795 | kr.343.59 |
| 300 | kr.1.66947 | kr.500.84 |
| 500 | kr.1.61030 | kr.805.15 |
| 700 | kr.1.57251 | kr.1,100.76 |
| 1.000 | kr.1.53342 | kr.1,533.42 |
| 2.500 | kr.1.43734 | kr.3,593.35 |
| 5.000 | kr.1.36874 | kr.6,843.70 |
| 10.000 | kr.1.30343 | kr.13,034.30 |
| Unit Price without VAT: | kr.1.80410 |
|---|---|
| Unit Price with VAT: | kr.2.25513 |


